
MW-07-03-G-D-095-085-P-TR | |
---|---|
DigiKey Part Number | 612-MW-07-03-G-D-095-085-P-TR-ND - Tape & Reel (TR) 612-MW-07-03-G-D-095-085-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MW-07-03-G-D-095-085-P-TR |
Description | CONN HDR 14POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-07-03-G-D-095-085-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.190" (4.826mm) | |
Length - Post (Mating) | 0.095" (2.413mm) | |
Length - Stack Height | 0.095" (2.413mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿139.75000 | ฿139.75 |
25 | ฿126.42520 | ฿3,160.63 |
50 | ฿117.32500 | ฿5,866.25 |
100 | ฿111.80000 | ฿11,180.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿85.80055 | ฿51,480.33 |
1,200 | ฿77.02528 | ฿92,430.34 |
3,000 | ฿71.59187 | ฿214,775.61 |