PRF04-J-C-EP-190-BS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ฿1,627.93000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ฿0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ฿0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ฿0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF04-J-C-EP-190-BS

DigiKey Part Number
612-PRF04-J-C-EP-190-BS-ND
Manufacturer
Manufacturer Product Number
PRF04-J-C-EP-190-BS
Description
TNCA CABLE CONNECTORS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNCA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,249.33000฿2,249.33
Manufacturers Standard Package