sfsd-15-28-h-05.00-dr-nux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-15-28-H-05.00-DR-NUX

DigiKey Part Number
SAM8684-ND
Manufacturer
Manufacturer Product Number
SFSD-15-28-H-05.00-DR-NUX
Description
CABLE ASSY SOCKET 30POS 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-15-28-H-05.00-DR-NUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.417' (127.00mm, 5.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿541.78000฿541.78
10฿512.85000฿5,128.50
25฿493.35000฿12,333.75
50฿481.32500฿24,066.25
100฿417.30330฿41,730.33
250฿396.17632฿99,044.08
500฿375.57000฿187,785.00
Manufacturers Standard Package