TFM-115-02-S-D-LC-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-115-02-S-D-LC-P-TR

DigiKey Part Number
612-TFM-115-02-S-D-LC-P-TR-ND - Tape & Reel (TR)
612-TFM-115-02-S-D-LC-P-TRCT-ND - Cut Tape (CT)
612-TFM-115-02-S-D-LC-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM-115-02-S-D-LC-P-TR
Description
CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-115-02-S-D-LC-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿159.25000฿159.25
10฿149.24000฿1,492.40
25฿139.00920฿3,475.23
50฿129.97400฿6,498.70
100฿128.78780฿12,878.78
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300฿120.30527฿36,091.58
600฿110.43338฿66,260.03
1,500฿101.54343฿152,315.14
2,100฿99.53125฿209,015.62
Manufacturers Standard Package