
TSM-108-01-L-DH-A-K-TR | |
---|---|
DigiKey Part Number | 612-TSM-108-01-L-DH-A-K-TR-ND - Tape & Reel (TR) 612-TSM-108-01-L-DH-A-K-TRCT-ND - Cut Tape (CT) 612-TSM-108-01-L-DH-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-108-01-L-DH-A-K-TR |
Description | CONN HEADER SMD R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-01-L-DH-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿101.73000 | ฿101.73 |
50 | ฿88.92660 | ฿4,446.33 |
100 | ฿79.78100 | ฿7,978.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | ฿79.77956 | ฿17,950.40 |
675 | ฿67.88264 | ฿45,820.78 |
1,125 | ฿57.68736 | ฿64,898.28 |
2,250 | ฿55.52849 | ฿124,939.10 |
5,625 | ฿54.99000 | ฿309,318.75 |