109P0412H901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109P0412H901
109P0412M701
109P0412M701
Summary of SanAce Cooling Systems

109P0412M701

DigiKey Part Number
1688-2059-ND
Manufacturer
Manufacturer Product Number
109P0412M701
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0412M701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
0.213 in H2O (53.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
1.14 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.071 lb (32.21 g)
Current Rating (Amps)
0.095A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿512.85000฿512.85
10฿421.65500฿4,216.55
25฿386.90600฿9,672.65
50฿361.79000฿18,089.50
180฿351.85222฿63,333.40
Manufacturers Standard Package