San92W-3wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San92W-3wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WF0924S201

DigiKey Part Number
1688-1815-ND
Manufacturer
Manufacturer Product Number
9WF0924S201
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 98.9 CFM (2.78m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF0924S201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
98.9 CFM (2.78m³/min)
Static Pressure
1.020 in H2O (255.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.408 lb (185.07 g)
Current Rating (Amps)
0.500A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,184.00000฿2,184.00
10฿1,773.75300฿17,737.53
32฿1,615.32125฿51,690.28
Manufacturers Standard Package