
9050AO11EV02 | |
|---|---|
DigiKey Part Number | 4008-9050AO11EV02-ND |
Manufacturer | |
Manufacturer Product Number | 9050AO11EV02 |
Description | RELAY TIME DELAY 1MIN 15A 600V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1 Min Delay 15A @ 600VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 1 Min |
Series | Contact Rating @ Voltage 15A @ 600VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

