
A9F54332 | |
|---|---|
DigiKey Part Number | 4008-A9F54332-ND |
Manufacturer | |
Manufacturer Product Number | A9F54332 |
Description | ACTI9 IC60H 3P C 32A MCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 440 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 440 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿13,123.83000 | ฿13,123.83 |

