
A9S60132 | |
---|---|
DigiKey Part Number | 4008-A9S60132-ND |
Manufacturer | |
Manufacturer Product Number | A9S60132 |
Description | ACTI9 ISW SWITCH 1P 32A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | Circuit Breakers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,944.15000 | ฿1,944.15 |