
LC2K09004B7 | |
---|---|
DigiKey Part Number | 4008-LC2K09004B7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K09004B7 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K09004B7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,160.38000 | ฿6,160.38 |