
LTMR27CFM | |
---|---|
DigiKey Part Number | 4008-LTMR27CFM-ND |
Manufacturer | |
Manufacturer Product Number | LTMR27CFM |
Description | CONTROLLER CANOPEN 1,35 27A 115 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 100 ~ 240VAC Supply 27A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | LTMR27CFM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 27A | |
Voltage - Supply | 100 ~ 240VAC | |
Interface | CAN | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21,446.75000 | ฿21,446.75 |