
LUCD05BL | |
---|---|
DigiKey Part Number | 4008-LUCD05BL-ND |
Manufacturer | |
Manufacturer Product Number | LUCD05BL |
Description | ADV CONTROL 1.25-5A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 5A |
Datasheet | Datasheet |
EDA/CAD Models | LUCD05BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 5A | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,371.30000 | ฿6,371.30 |