
M9U21203 | |
---|---|
DigiKey Part Number | 4008-M9U21203-ND |
Manufacturer | |
Manufacturer Product Number | M9U21203 |
Description | CIR BRKR THERM-MAG 3A 500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A AC 500 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9U21203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12,911.93000 | ฿12,911.93 |