
NSYCS200PLM | |
---|---|
DigiKey Part Number | 4008-NSYCS200PLM-ND |
Manufacturer | |
Manufacturer Product Number | NSYCS200PLM |
Description | DIN RAIL 35MMX7.20MM SLOT 7.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.283" H (35.00mm x 7.20mm) Slotted Steel 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCS200PLM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.283" H (35.00mm x 7.20mm) | |
Length | 7.992" (203.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ฿190.45000 | ฿380.90 |