
NSYS3DB3415 | |
---|---|
cms-digikey-product-number | 4008-NSYS3DB3415-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NSYS3DB3415 |
cms-description | ENCLOSURE STL 11.81"L X 15.75"W |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 15.748" W (300.00mm x 400.00mm) X 5.906" (150.00mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | NSYS3DB3415 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 15.748" W (300.00mm x 400.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿2,189.85000 | ฿2,189.85 |