
NSYS3HD5420 | |
|---|---|
DigiKey Part Number | 4008-NSYS3HD5420-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3HD5420 |
Description | ENCLOSURE STL 15.75"L X 7.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 15.748" L x 7.874" W (400.00mm x 200.00mm) X 19.685" (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 7.874" W (400.00mm x 200.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11,167.65000 | ฿11,167.65 |

