
NSYSFHD3 | |
---|---|
DigiKey Part Number | 4008-NSYSFHD3-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFHD3 |
Description | HANDLE POLYAMIDE EASY OPENING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handle | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9,200.75000 | ฿9,200.75 |