


RE17LHBM | |
---|---|
DigiKey Part Number | 4008-RE17LHBM-ND |
Manufacturer | |
Manufacturer Product Number | RE17LHBM |
Description | RELAY TIME DELAY 100HR 0.7A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 0.7A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17LHBM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | - | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 0.7A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,697.15000 | ฿1,697.15 |