SSM1A16P7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSM1A16P7

SSM1A16B7R

DigiKey Part Number
4008-SSM1A16B7R-ND
Manufacturer
Manufacturer Product Number
SSM1A16B7R
Description
SSR RELAY SPST-NO 6A 24-280V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
18 ~ 36VAC
Voltage - Load
24 V ~ 280 V
Load Current
6 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,242.83000฿2,242.83
Manufacturers Standard Package