
TM3XHSC202G | |
---|---|
DigiKey Part Number | 4008-TM3XHSC202G-ND |
Manufacturer | |
Manufacturer Product Number | TM3XHSC202G |
Description | COUNTER MODULE 10 DIG 8 DIG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Counter Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3XHSC202G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Counter Module | |
For Use With/Related Products | Modicon M262 Series, Modicon TM3 Series | |
Number of Inputs and Type | 10 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, EAC, IACS E10, RCM, UKCA | |
Weight | 0.331 lb (150.14 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24,819.93000 | ฿24,819.93 |