
XB5EVG8 | |
---|---|
DigiKey Part Number | 4008-XB5EVG8-ND |
Manufacturer | |
Manufacturer Product Number | XB5EVG8 |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EVG8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿824.53000 | ฿824.53 |
10 | ฿664.98300 | ฿6,649.83 |
100 | ฿572.75730 | ฿57,275.73 |
500 | ฿572.40626 | ฿286,203.13 |