
XB7EV74P | |
---|---|
DigiKey Part Number | 4008-XB7EV74P-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV74P |
Description | INCAN PNL IND 29MM QUICK CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 230V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV74P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP20, IP54, NEMA 12 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,509.30000 | ฿1,509.30 |
10 | ฿1,251.18500 | ฿12,511.85 |
100 | ฿1,178.93750 | ฿117,893.75 |