
XBTZ9982 | |
---|---|
DigiKey Part Number | 4008-XBTZ9982-ND |
Manufacturer | |
Manufacturer Product Number | XBTZ9982 |
Description | CABLE MOD PLUG TO PLUG 32.81' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p3c (RJ45) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p3c (RJ45) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,410.53000 | ฿2,410.53 |