
ZB4BC680 | |
---|---|
cms-digikey-product-number | 4008-ZB4BC680-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ZB4BC680 |
cms-description | CONFIG SW BODY PUSHBUT NON-ILLUM |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
cms-eda-cad-models | ZB4BC680 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿1,105.98000 | ฿1,105.98 |