
ZB4BW143 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW143-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW143 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿468.33000 | ฿468.33 |
| 10 | ฿404.13800 | ฿4,041.38 |
| 25 | ฿381.05600 | ฿9,526.40 |
| 50 | ฿364.43560 | ฿18,221.78 |
| 100 | ฿348.51380 | ฿34,851.38 |
| 250 | ฿328.48920 | ฿82,122.30 |
| 500 | ฿318.09376 | ฿159,046.88 |







