
ZB5AK1813 | |
---|---|
DigiKey Part Number | 4008-ZB5AK1813-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AK1813 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AK1813 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,351.70000 | ฿2,351.70 |
10 | ฿2,028.29300 | ฿20,282.93 |
25 | ฿1,911.81920 | ฿47,795.48 |
50 | ฿1,870.77800 | ฿93,538.90 |