


ZB5AK1843 | |
---|---|
cms-digikey-product-number | 4008-ZB5AK1843-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ZB5AK1843 |
cms-description | CONFIG SW BODY SELECTOR ILLUM |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
cms-eda-cad-models | ZB5AK1843 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿1,617.20000 | ฿1,617.20 |