ZB5AV06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AV06

DigiKey Part Number
4008-ZB5AV06-ND
Manufacturer
Manufacturer Product Number
ZB5AV06
Description
PILOT LIGHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
EDA/CAD Models
ZB5AV06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Blue
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿310.38000฿310.38
10฿239.52500฿2,395.25
100฿198.24680฿19,824.68
500฿186.06250฿93,031.25
Manufacturers Standard Package