
ZBV6 | |
---|---|
DigiKey Part Number | 4008-ZBV6-ND |
Manufacturer | |
Manufacturer Product Number | ZBV6 |
Description | CONFIG SWITCH LAMP SOCKET 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket 250V |
Datasheet | Datasheet |
EDA/CAD Models | ZBV6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 250V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,087.78000 | ฿1,087.78 |
10 | ฿938.50300 | ฿9,385.03 |
25 | ฿884.72800 | ฿22,118.20 |
50 | ฿846.04660 | ฿42,302.33 |
100 | ฿812.09380 | ฿81,209.38 |