
3-128-238 | |
---|---|
DigiKey Part Number | 486-3-128-238-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-238 |
Description | TA36 CIRCUIT BREAKER 2P RO 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿914.55000 | ฿914.55 |
5 | ฿758.74600 | ฿3,793.73 |
10 | ฿700.01800 | ฿7,000.18 |
50 | ฿579.94960 | ฿28,997.48 |
100 | ฿534.45280 | ฿53,445.28 |
250 | ฿479.33340 | ฿119,833.35 |
500 | ฿441.10560 | ฿220,552.80 |