
4304.6063 | |
---|---|
DigiKey Part Number | 4304.6063-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6063 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cCSAus, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿492.70000 | ฿492.70 |
10 | ฿418.66500 | ฿4,186.65 |
25 | ฿392.43120 | ฿9,810.78 |
50 | ฿373.69800 | ฿18,684.90 |
100 | ฿355.86850 | ฿35,586.85 |
250 | ฿333.60340 | ฿83,400.85 |
500 | ฿317.69726 | ฿158,848.63 |
1,000 | ฿302.55615 | ฿302,556.15 |