
FMBC-0995-5000 | |
---|---|
DigiKey Part Number | 486-1527-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-0995-5000 |
Description | LINE FILTER 480VAC 50A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-0995-5000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 450µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,411.63000 | ฿7,411.63 |
10 | ฿6,081.53000 | ฿60,815.30 |