
104020089 | |
---|---|
DigiKey Part Number | 1597-104020089-ND |
Manufacturer | |
Manufacturer Product Number | 104020089 |
Description | GROVE RED LED MATRIX W/DRIVER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HT16K33 LED Matrix Driver Power Management Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Power Management | |
Function | LED Matrix Driver | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿282.75000 | ฿1,413.75 |