
DRTU24A06 | |
---|---|
DigiKey Part Number | DRTU24A06-ND |
Manufacturer | |
Manufacturer Product Number | DRTU24A06 |
Description | RELAY TIME DELAY 6A 280V DIN RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRTU24A06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 280VAC | |
Voltage - Supply | 24~ 280VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿3,019.25000 | ฿30,192.50 |