M505012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 8
Unit Price: ฿4,002.02000
Datasheet
Image for M505012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M505012

DigiKey Part Number
M505012-ND
Manufacturer
Manufacturer Product Number
M505012
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M505012 Models
Product Attributes
Filter Similar Products
Category
Voltage - Off State
600 V
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
3 V
Series
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M505012FSensata-Crydom8CC1654-ND฿4,002.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes