Thermostat 180°F (82°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

053GAB180A-165Y

DigiKey Part Number
1862-1014-ND
Manufacturer
Manufacturer Product Number
053GAB180A-165Y
Description
THERMOSTAT 82DEG C SPST-NC CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 180°F (82°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
053GAB180A-165Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
180°F (82°C)
Reset Temperature
165°F (74°C)
Current Rating - AC
3A (240V), 5A (120V)
Current Rating - DC
1.5A (48V), 3A (24V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿763.31000฿763.31
5฿686.69000฿3,433.45
10฿611.03700฿6,110.37
50฿534.41500฿26,720.75
100฿475.25100฿47,525.10
Manufacturers Standard Package