


1058150 | |
|---|---|
DigiKey Part Number | 1882-1058150-ND |
Manufacturer | |
Manufacturer Product Number | 1058150 |
Description | SENSOR PROXIMITY 400MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.984" ~ 15.748" (25mm ~ 400mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.984" ~ 15.748" (25mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15,645.18000 | ฿15,645.18 |
| 5 | ฿14,753.44000 | ฿73,767.20 |
| 10 | ฿14,420.57500 | ฿144,205.75 |




