1058151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1058151

1058151

DigiKey Part Number
1882-1058151-ND
Manufacturer
Manufacturer Product Number
1058151
Description
SENSOR PROXIMITY 400MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.984" ~ 15.748" (25mm ~ 400mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.984" ~ 15.748" (25mm ~ 400mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red Laser Diode (650nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-10°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿15,645.18000฿15,645.18
5฿14,753.44000฿73,767.20
10฿14,420.57500฿144,205.75
Manufacturers Standard Package