
1065876 | |
---|---|
DigiKey Part Number | 1882-1065876-ND |
Manufacturer | |
Manufacturer Product Number | 1065876 |
Description | SENSOR RETROREFLECTIVE 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.150" ~ 590.551" (80mm ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,151.25000 | ฿5,151.25 |
5 | ฿4,806.94600 | ฿24,034.73 |
10 | ฿4,678.53800 | ฿46,785.38 |
25 | ฿4,524.88400 | ฿113,122.10 |
50 | ฿4,419.66200 | ฿220,983.10 |