
1065893 | |
---|---|
DigiKey Part Number | 1882-1065893-ND |
Manufacturer | |
Manufacturer Product Number | 1065893 |
Description | SENSOR RETROREFLECTIVE 12M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.906" ~ 472.441" (150mm ~ 12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,861.05000 | ฿5,861.05 |
5 | ฿5,476.31600 | ฿27,381.58 |
10 | ฿5,332.79500 | ฿53,327.95 |
25 | ฿5,161.02600 | ฿129,025.65 |
50 | ฿5,043.41500 | ฿252,170.75 |