
1067296 | |
---|---|
DigiKey Part Number | 1882-1067296-ND |
Manufacturer | |
Manufacturer Product Number | 1067296 |
Description | LUMINESCENCE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.492" (12.5mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.492" (12.5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 80µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Ultra Violet (370nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿18,181.48000 | ฿18,181.48 |
10 | ฿16,510.09800 | ฿165,100.98 |