1069072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069997

DigiKey Part Number
1882-1069997-ND
Manufacturer
Manufacturer Product Number
1069997
Description
SENSOR RETROREFLECTIVE 7.2M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 11.811" ~ 283.465" (300mm ~ 7.2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
11.811" ~ 283.465" (300mm ~ 7.2m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,863.60000฿3,863.60
5฿3,594.89000฿17,974.45
10฿3,494.72500฿34,947.25
25฿3,374.85200฿84,371.30
50฿3,292.80260฿164,640.13
100฿3,217.45780฿321,745.78
Manufacturers Standard Package