
1070851 | |
---|---|
DigiKey Part Number | 1882-1070851-ND |
Manufacturer | |
Manufacturer Product Number | 1070851 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,862.58000 | ฿1,862.58 |
5 | ฿1,719.70600 | ฿8,598.53 |
10 | ฿1,666.50300 | ฿16,665.03 |
25 | ฿1,602.91320 | ฿40,072.83 |
50 | ฿1,559.37600 | ฿77,968.80 |
100 | ฿1,519.42380 | ฿151,942.38 |