
1082905 | |
---|---|
cms-digikey-product-number | 1882-1082905-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1082905 |
cms-description | PHOTOELECTRIC PROXIMITY SWITCH |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | Proximity Optical Sensor 0.197" ~ 17.717" (5mm ~ 450mm) NPN - Dark-ON/Light-ON |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 17.717" (5mm ~ 450mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿6,867.25000 | ฿6,867.25 |
10 | ฿5,999.01300 | ฿59,990.13 |