1085602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085602

DigiKey Part Number
1882-1085602-ND
Manufacturer
Manufacturer Product Number
1085602
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 5.906" ~ 31.496" (150mm ~ 8000mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
5.906" ~ 31.496" (150mm ~ 8000mm)
Voltage - Supply
10V ~ 30V
Response Time
90ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (940nm)
Connection Method
Cable with Connector, M8
Ingress Protection
IP67
Cable Length
7.87" (200.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿14,079.65000฿14,079.65
10฿12,587.38000฿125,873.80
Manufacturers Standard Package