6030221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030221

DigiKey Part Number
1882-6030221-ND
Manufacturer
Manufacturer Product Number
6030221
Description
CAB FEM AN 2M0 Q6-6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
6
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
2m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,817.75000฿2,817.75
5฿2,613.19600฿13,065.98
10฿2,537.01500฿25,370.15
25฿2,445.83320฿61,145.83
50฿2,383.40700฿119,170.35
100฿2,326.12250฿232,612.25
Manufacturers Standard Package