
6042018 | |
---|---|
DigiKey Part Number | 1882-6042018-ND |
Manufacturer | |
Manufacturer Product Number | 6042018 |
Description | SENSOR PROX INDUCTV 1.5MM MOD 2M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,113.18000 | ฿3,113.18 |
5 | ฿2,890.29000 | ฿14,451.45 |
10 | ฿2,807.22000 | ฿28,072.20 |
25 | ฿2,707.79600 | ฿67,694.90 |
50 | ฿2,639.73460 | ฿131,986.73 |
100 | ฿2,577.24350 | ฿257,724.35 |