
6043869 | |
---|---|
DigiKey Part Number | 1882-6043869-ND |
Manufacturer | |
Manufacturer Product Number | 6043869 |
Description | PHOTOELEC PROXIMITY SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 4-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,044.38000 | ฿7,044.38 |
10 | ฿6,159.10800 | ฿61,591.08 |