

3LD23050TK13 | |
---|---|
DigiKey Part Number | 3473-3LD23050TK13-ND |
Manufacturer | |
Manufacturer Product Number | 3LD23050TK13 |
Description | SWITCH 690V 160A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 160A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD23050TK13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 160A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿33,775.63000 | ฿33,775.63 |